Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.50mm x 20.00mm | 0.098" (2.50mm) | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
370 In Stock | 1 : ¥24.96000 Bulk | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.110" (2.8mm) | - | - | Rectangular - 27.50mm x 20.00mm | 0.059" (1.50mm) | UL94 V-0 | IP20 | cCSAus, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥15.70130 Bulk | Bulk | Active | IEC 320-C6 | Receptacle, Male Pins | 2.5A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Solder Eyelet | - | - | Rectangular - 27.50mm x 20.00mm | 0.079" (2.00mm) | UL94 V-0 | IP20 | cCSAus, UL, VDE |