Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,414 In Stock | 1 : ¥1.89000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.311" (7.90mm) | 0.870" (22.10mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
12,821 In Stock | 1 : ¥2.96000 Bulk | Bulk | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.311" (7.90mm) | 0.870" (22.10mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
0 In Stock Check Lead Time | 7,500 : ¥0.70030 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
0 In Stock Check Lead Time | 7,500 : ¥0.73820 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin | |||
0 In Stock Check Lead Time | 7,500 : ¥1.30686 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Crimp | 18-22 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Red | Brass | Tin | |||
0 In Stock Check Lead Time | 7,500 : ¥1.43744 Tape & Reel (TR) | Tape & Reel (TR) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.310" (7.87mm) | 0.870" (22.10mm) | Crimp | 14-16 AWG | Non-Mating End Insulated | Free Hanging (In-Line) | - | Blue | Brass | Tin |