Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,338 In Stock | 1 : ¥10.51000 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,200 : ¥14.76937 Tray | Tray | Active | Header | Male Pin | 0.165" (4.20mm) | 16 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock Check Lead Time | 1,500 : ¥9.17615 Bulk | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | 1 : ¥15.93000 Bulk | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 2 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Active | Bulk | Active | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Discontinued at Digi-Key | Tray | Discontinued at Digi-Key | Header | Male Pin | 0.165" (4.20mm) | 16 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 2 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 2 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 8 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 10 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 12 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 35.4µin (0.90µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 4 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyester | Mounting Flange | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | 0.165" (4.20mm) | 6 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Tin | 100.0µin (2.54µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header | Male Pin | - | 2 | 2 | 0.217" (5.51mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.504" (12.80mm) | Square | Gold | 30.0µin (0.76µm) | Tin | Brass Alloy | Polyester | Board Lock | - | - | UL94 V-0 | Black | - | - |