Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,453 In Stock | 1 : ¥32.18000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
11,995 In Stock | 1 : ¥32.35000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
9,106 In Stock | 1 : ¥44.99000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,286 In Stock | 1 : ¥46.30000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,859 In Stock | 1 : ¥67.32000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,713 In Stock | 1 : ¥27.17000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,924 In Stock 1,296 Factory | 1 : ¥27.42000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
8,429 In Stock | 1 : ¥30.13000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
6,731 In Stock | 1 : ¥38.01000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Tin | - | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
2,252 In Stock | 1 : ¥46.06000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,461 In Stock | 1 : ¥46.30000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
3,385 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,421 In Stock | 1 : ¥49.17000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,076 In Stock 1,008 Factory | 1 : ¥55.99000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
9,963 In Stock | 1 : ¥57.47000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
813 In Stock | 1 : ¥79.96000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
718 In Stock 1,008 Factory | 1 : ¥81.77000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
218 In Stock | 1 : ¥105.33000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
621 In Stock | 1 : ¥121.58000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
10,839 In Stock 9,360 Factory | 1 : ¥19.54000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.201" (5.11mm) | - | 0.827" (21.00mm) | Rectangular | Silver | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
432 In Stock | 1 : ¥87.68000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
819 In Stock | 1 : ¥105.33000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 5 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,165 In Stock | 1 : ¥44.25000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.327" (8.30mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
1,105 In Stock | 1 : ¥65.68000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Tin | 100.0µin (2.54µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - | |||
91 In Stock | 1 : ¥47.45000 Tray | Tray | Active | Header | Male Blade | 0.394" (10.00mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | 0.138" (3.50mm) | - | 0.827" (21.00mm) | Rectangular | Gold | 30.0µin (0.76µm) | Tin | Copper Zirconium Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Board Lock | - | - | UL94 V-0 | Black | - | - |