Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥1,040.38000 Box | Box | Active | Crystal | OCXO | 100 MHz | - | Sine Wave | 12V | ±50ppb | - | -40°C ~ 85°C | 350mA | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.430" L x 1.070" W (36.32mm x 27.18mm) | 0.630" (16.00mm) | |||
0 In Stock | 5 : ¥1,205.85600 Box | Box | Active | Crystal | OCXO | 100 MHz | - | Sine Wave | 12V | ±50ppb | - | -40°C ~ 85°C | 350mA | - | Through Hole | 6-DIP (1.000", 25.40mm), 5 Leads | 1.430" L x 1.070" W (36.32mm x 27.18mm) | 0.630" (16.00mm) |