Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,008 In Stock | 1 : ¥20.20000 Cut Tape (CT) 3,000 : ¥10.47218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
17,464 In Stock | 1 : ¥27.58000 Cut Tape (CT) 3,000 : ¥14.89820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 40 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
14,475 In Stock | 1 : ¥39.16000 Cut Tape (CT) 3,000 : ¥21.15678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 50 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
6,147 In Stock | 1 : ¥30.87000 Cut Tape (CT) 3,000 : ¥17.87756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 70 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
10,153 In Stock | 1 : ¥22.33000 Cut Tape (CT) 3,000 : ¥12.06160 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
0 In Stock | 100 : ¥23.94310 Bulk | Bulk | Discontinued at Digi-Key | Plug, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
0 In Stock Check Lead Time | 1 : ¥30.79000 Cut Tape (CT) 12,000 : ¥19.61864 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) |