Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,541 In Stock | 1 : ¥134.07000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
2,071 In Stock | 1 : ¥152.37000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 20 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
3,041 In Stock | 1 : ¥172.57000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 32 (20 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
7,847 In Stock | 1 : ¥193.26000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 40 (20 + 20) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - | |||
6,108 In Stock | 1 : ¥168.05000 Bulk | Bulk | Active | Header | Male Pin | 0.138" (3.50mm) | 24 (12 + 12) | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole, Right Angle | Solder | Latch Lock | - | 0.130" (3.30mm) | - | 1.610" (40.90mm) | Square | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67, IP69K | - | Black | 10A | - |