AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
340 In Stock 40 Factory | 1 : ¥256.97000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 15V | - | - | - | 1.33A | 20 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
352 In Stock 8 Factory | 1 : ¥256.97000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | 1.66A | 20 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 82% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
292 In Stock 8 Factory | 1 : ¥264.60000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 5V | - | - | - | 3.6A | 20 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 78% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
47 In Stock 144 Factory | 1 : ¥264.60000 Box | Box | Not For New Designs | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | 833mA | 20 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 83% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus | |||
7 In Stock | 1 : ¥191.37000 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | 3.6A | 12 W | ITE (Commercial) | Universal Input | -40°C ~ 70°C (With Derating) | 73% | Through Hole | 4-DIP Module | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | CE, cURus |