USB, DVI, HDMI Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Contacts | Gender | Specifications | Mounting Type | Mounting Feature | Termination | Features | Ingress Protection | Operating Temperature | Number of Ports | Current Rating (Amps) | Voltage - Rated | Mating Cycles | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,992 In Stock | 1 : ¥5.66000 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | 3.0µ" Finish Thickness, Board Lock | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded | |||
0 In Stock Check Lead Time | 5,760 : ¥4.02821 Tray | Tray | Active | USB-A (USB TYPE-A) | 4 | Plug | USB 2.0 | Through Hole, Right Angle | Horizontal | Solder | 30µ" Finish Thickness, Board Lock | - | -20°C ~ 85°C | 1 | 1A | 30VAC | 1500 | Shielded |