Cable Supports and Fasteners
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Opening Size | Mounting Type | Material | Color | Length | Width | Height | Panel Hole Size | Material Thickness | Material Flammability Rating | Adhesive | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,396 In Stock | 1 : ¥11.73000 Bag | Bag | Active | Clip, C-Type | Split | 0.197" ~ 0.299" (5.00mm ~ 7.60mm) | Edge Mount, Clip On | Stainless Steel (SS) | Silver | 0.945" (24.00mm) | 0.512" (13.00mm) | - | - | - | - | - | - | |||
0 In Stock | 250 : ¥11.28656 Bulk | Bulk | Obsolete | Clip, Wire Saddle | Hinged, Round | 0.602" ~ 0.626" (15.30mm ~ 15.90mm) | Edge Mount, Clip On | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | - | - | UL94 HB | - | Impact Resistant | |||
0 In Stock Check Lead Time | 750 : ¥12.18315 Bulk | Bulk | Active | Clip, Wire Saddle | Dual, Hinged | 0.315" (8.00mm), 0.315" (8.00mm) | Edge Mount, Clip On | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | - | - | UL94 HB | - | Impact Resistant |