Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700 In Stock | 1 : ¥104.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 154 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP | |||
0 In Stock Check Lead Time | 1,520 : ¥66.83105 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 154 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
0 In Stock Check Lead Time | 600 : ¥81.27720 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 122 | 768KB (768K x 8) | FLASH | - | 96K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 600 : ¥84.16218 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 122 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b SAR | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock Check Lead Time | 1,520 : ¥91.09318 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 154 | 512KB (512K x 8) | FLASH | - | 64K x 8 | 2.7V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
0 In Stock Check Lead Time | 1,520 : ¥126.11983 Tray | Tray | Active | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 154 | 768KB (768K x 8) | FLASH | - | 96K x 8 | 2.7V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 192-FBGA (12x12) | 192-LFBGA | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 122 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 24x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP (20x20) | 144-LQFP | |||
0 In Stock | Obsolete | Tray | Obsolete | Not Verified | ARM® Cortex®-M3 | 32-Bit Single-Core | 144MHz | CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | DMA, LVD, POR, PWM, WDT | 154 | 1MB (1M x 8) | FLASH | - | 128K x 8 | 2.7V ~ 5.5V | A/D 32x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 176-LQFP (24x24) | 176-LQFP |