Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
128 In Stock | 1 : ¥95.07000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Silver | LED, Green | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
129 In Stock | 1 : ¥101.31000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Black | LED, Green | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
52 In Stock | 1 : ¥93.43000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Silver | LED, Red | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
51 In Stock | 1 : ¥64.78000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Black | LED, Red | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
34 In Stock | 1 : ¥178.56000 Tray | Tray | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | No Marking | Silver | LED, Red | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | Stainless Steel | Circular - 12.00mm Dia | -25°C ~ 55°C | |||
0 In Stock Check Lead Time | 50 : ¥160.70860 Bulk | Bulk | Active | Panel Mount, Front | Standard, Illuminated | SPST-NO | Off-Mom | 2A (DC) | 36 V | Round, Button, Domed | - | Black | LED, Red | 12 VDC | Solder Lug | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -25°C ~ 55°C |