1746979-1

DigiKey Part Number
17-1746979-1-ND
Manufacturer
Manufacturer Product Number
1746979-1
Description
ECU 121P HDR ASSY-PBT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 121 (108 + 13 Power) position
Datasheet
 Datasheet
EDA/CAD Models
1746979-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
1.224" (31.10mm)
Contact Shape
Rectangular, Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT)
Features
Board Guide
Operating Temperature
-40°C ~ 120°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
12VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥176.18000¥176.18
10¥135.68700¥1,356.87
25¥122.81080¥3,070.27
40¥116.81925¥4,672.77
80¥108.67438¥8,693.95
230¥97.71639¥22,474.77
440¥91.76498¥40,376.59
945¥86.09187¥81,356.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.