Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
586 In Stock | 1 : ¥95.97000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
632 In Stock | 1 : ¥109.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 47 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
183 In Stock | 1 : ¥155.57000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
489 In Stock | 1 : ¥165.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
4,492 In Stock | 1 : ¥168.05000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 144 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 192-BGA (7x7) | 192-VFBGA | |||
1,289 In Stock | 1 : ¥70.82000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 51 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,242 In Stock | 1 : ¥98.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
869 In Stock | 1 : ¥102.95000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,270 In Stock | 1 : ¥109.92000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,255 In Stock | 1 : ¥116.98000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 93 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-BGA (7x7) | 120-VFBGA | |||
368 In Stock | 1 : ¥146.22000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
531 In Stock | 1 : ¥156.51000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
2,207 In Stock | 1 : ¥166.62000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 93 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 120-BGA (7x7) | 120-VFBGA | |||
808 In Stock | 1 : ¥63.59000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 53 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,243 In Stock | 1 : ¥69.71000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 53 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,545 In Stock | 1 : ¥69.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
555 In Stock | 1 : ¥73.23000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, PDM, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
1,329 In Stock | 1 : ¥102.27000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, POR, PWM, WDT | 56 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
790 In Stock | 1 : ¥108.90000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 90 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
450 In Stock | 1 : ¥106.15000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 83 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
539 In Stock | 1 : ¥110.01000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 50 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
994 In Stock | 1 : ¥115.45000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 87 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 112-BGA (10x10) | 112-LFBGA | |||
1,403 In Stock | 1 : ¥120.38000 Tray | Tray | Not For New Designs | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 121 | 2MB (2M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 152-BGA (8x8) | 152-VFBGA | |||
3,000 In Stock | 1,000 : ¥56.68203 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, I2C, IrDA, LINbus, PDM, SmartCard, SPI, UART/USART | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 86 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
0 In Stock Check Lead Time | 1,000 : ¥93.62970 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 72MHz | CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SmartCard, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | 80 | 1MB (1M x 8) | FLASH | - | 512K x 8 | 1.8V ~ 3.8V | A/D 16x12b SAR; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP (14x14) | 100-TQFP |