Test Points
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Color | Hole Diameter | Size / Dimension | Height | Plating | Material - Insulation | Material - Body |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
484 In Stock 166 Factory | 1 : ¥428.55000 Bulk | Bulk | Active | PC Test Point | Threaded Stud | - | - | 0.835" L x 0.708" W (21.22mm x 17.99mm) | - | - | No Insulation | - | |||
5 In Stock 20 Factory | 1 : ¥1,006.93000 Bulk | Bulk | Active | PC Test Point | Threaded Stud | - | - | - | - | - | No Insulation | - | |||
7 In Stock | 1 : ¥71.67000 Bag | Bag | Active | PC Test Point | Surface Mount | - | - | 0.450" L x 0.250" W (11.43mm x 6.35mm) | 0.300" (7.62mm) | - | No Insulation | - | |||
0 In Stock Check Lead Time | 1 : ¥130.29000 Bag | Bag | Active | PC Test Point | Surface Mount | Black | - | 0.510" L x 0.330" W (12.95mm x 8.38mm) | - | - | Liquid Crystal Polymer (LCP) | - | |||
0 In Stock Check Lead Time | 1 : ¥177.82000 Bag | Bag | Active | PC Test Point | - | - | - | - | - | - | - | - |