AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3 In Stock | 1 : ¥2,275.22000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | 15.6 A | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 | |||
22 In Stock | 1 : ¥2,275.22000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | 62.5 A | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥2,275.22000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | 31.3 A | 750W | ITE (Commercial), Medical | 4 kV | - | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.00" L x 4.00" W x 1.65" H (254.0mm x 101.6mm x 41.9mm) | CB, CE | 62368-1 |