TEL0073

DigiKey Part Number
1738-1014-ND
Manufacturer
Manufacturer Product Number
TEL0073
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
2.4GHz
Data Rate
1Mbps
Power - Output
-
Sensitivity
-93dBm
Serial Interfaces
USB
Antenna Type
PCB Trace
Utilized IC / Part
CC2540
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
8.7mA
Current - Transmitting
11mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.16000¥84.16
Manufacturers Standard Package