Headers, Plugs and Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions | Positions Per Level | Number of Levels | Pitch | Header Orientation | Plug Wire Entry | Termination Style | Mounting Type | Current - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Color | Operating Temperature | Contact Mating Finish | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : ¥18.39000 Bulk | Bulk | Active | Header, Female Sockets | 4 | 4 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
290 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Header, Female Sockets | 3 | 3 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
381 In Stock | 1 : ¥22.33000 Bulk | Bulk | Active | Header, Female Sockets | 5 | 5 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
175 In Stock | 1 : ¥26.85000 Bulk | Bulk | Active | Header, Female Sockets | 6 | 6 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
156 In Stock | 1 : ¥35.88000 Bulk | Bulk | Active | Header, Female Sockets | 8 | 8 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
120 In Stock | 1 : ¥44.09000 Bulk | Bulk | Active | Header, Female Sockets | 12 | 12 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
220 In Stock | 1 : ¥27.42000 Bulk | Bulk | Active | Header, Female Sockets | 7 | 7 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - | |||
0 In Stock Check Lead Time | 1 : ¥9.03000 Bulk | Bulk | Active | Header, Female Sockets | 2 | 2 | 1 | 0.150" (3.81mm) | 90°, Right Angle | - | Solder | Through Hole | - | 8 A | 300 V | - | - | Green | -40°C ~ 115°C | Tin | - |