Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,772 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
49,301 In Stock | 1 : ¥2.79000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
29,946 In Stock | 1 : ¥3.61000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
7,782 In Stock | 1 : ¥4.27000 Bulk | Bulk | Active | Receptacle | Female Socket | 5 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,384 In Stock | 1 : ¥6.65000 Bulk | Bulk | Active | Receptacle | Female Socket | 7 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,497 In Stock | 1 : ¥6.98000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,191 In Stock | 1 : ¥7.64000 Bulk | Bulk | Active | Receptacle | Female Socket | 9 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 8 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Receptacle | Female Socket | 2 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Detent Lock | - | - | - | - |