Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,820 In Stock | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.88076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 24 Ohms @ 100 MHz | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
5,650 In Stock | 1 : ¥4.42000 Cut Tape (CT) 5,000 : ¥1.88076 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 90 Ohms @ 100 MHz | 130mA | 3Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
6,101 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥2.49936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 200 Ohms @ 100 MHz | 130mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
3,492 In Stock | 1 : ¥5.87000 Cut Tape (CT) 5,000 : ¥2.49936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 90 Ohms @ 100 MHz | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
8,363 In Stock | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥2.02214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | 120 Ohms @ 100 MHz | 140mA | 2Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), 8 Lead | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 4 | 50 Ohms @ 100 MHz | 160mA | 1.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), Array, 8 PC Pad | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Signal Line | 4 | 90 Ohms @ 100 MHz | 130mA | 2.5Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.039" W (2.00mm x 1.00mm) | 0.024" (0.60mm) | 0804 (2010 Metric), Array, 8 PC Pad |