Solid State Drives (SSDs), Hard Disk Drives (HDDs)

Results: 4
Memory Size
64GB128GB256GB512GB
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Size
Memory Type
Form Factor
Speed - Read
Speed - Write
Voltage - Supply
Type
Current - Max
Operating Temperature
Weight
Size / Dimension
SSD 128GB 2.5" MLC SATA III
AF128GSMCJ-OEM
SSD 128GB 2.5" MLC SATA III
ATP Electronics, Inc.
0
In Stock
2 : ¥1,629.59000
Bulk
Bulk
Obsolete
128GB
Solid State Drive (SSD) FLASH - NAND (MLC)
2.5"
-
-
-
SATA III
-
-40°C ~ 85°C
-
100.0mm x 69.90mm x 9.20mm
SSD 256GB 2.5" MLC SATA III
AF256GSMCJ-OEM
SSD 256GB 2.5" MLC SATA III
ATP Electronics, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
256GB
Solid State Drive (SSD) FLASH - NAND (MLC)
2.5"
-
-
-
SATA III
-
-40°C ~ 85°C
-
100.0mm x 69.90mm x 9.20mm
SSD 512GB 2.5" MLC SATA III
AF512GSMCJ-OEM
SSD 512GB 2.5" MLC SATA III
ATP Electronics, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
512GB
Solid State Drive (SSD) FLASH - NAND (MLC)
2.5"
-
-
-
SATA III
-
-40°C ~ 85°C
-
100.0mm x 69.90mm x 9.20mm
SSD 64GB 2.5" MLC SATA III
AF64GSMCJ-OEM
SSD 64GB 2.5" MLC SATA III
ATP Electronics, Inc.
0
In Stock
Obsolete
Bulk
Obsolete
64GB
Solid State Drive (SSD) FLASH - NAND (MLC)
2.5"
-
-
-
SATA III
-
-40°C ~ 85°C
-
100.0mm x 69.90mm x 9.20mm
Showing
of 4

Solid State Drives (SSDs), Hard Disk Drives (HDDs)


Products in this family provide non-volatile bulk data storage for use in embedded, industrial, and consumer applications and include products based both on solid-state semiconductor technology as well as the more traditional magnetic disk. Devices in form factors common to desktop and laptop computers are available as well as devices in chip or module form, with a variety of interfaces including ATA, SATA, PATA, and NVMe.