SPM1005-ZCB | |
---|---|
DigiKey Part Number | 308-2380-2-ND - Tape & Reel (TR) 308-2380-1-ND - Cut Tape (CT) 308-2380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM1005-ZCB |
Description | DC DC CONVERTER 0.6-3.6V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V 6A 2.95V - 6V Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.95V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.2% | |
Mounting Type | Surface Mount | |
Package / Case | 56-BLGA Module | |
Size / Dimension | 0.43" L x 0.36" W x 0.13" H (11.0mm x 9.2mm x 3.2mm) | |
Supplier Device Package | 56-LGA (11x9.2) |