Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,400 In Stock | 1 : ¥41.49000 Cut Tape (CT) 4,000 : ¥34.51509 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
14,402 In Stock | 1 : ¥48.29000 Cut Tape (CT) 1,500 : ¥40.04096 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
250 In Stock | 1 : ¥57.64000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 99 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
14,435 In Stock | 1 : ¥56.98000 Cut Tape (CT) 4,000 : ¥47.20656 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
3,665 In Stock | 1 : ¥62.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
7,142 In Stock | 1 : ¥69.79000 Cut Tape (CT) 1,000 : ¥57.89337 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
1,693 In Stock | 1 : ¥39.16000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
211 In Stock | 1 : ¥41.38000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
2,753 In Stock | 1 : ¥43.95000 Cut Tape (CT) 1,500 : ¥35.13802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
415 In Stock | 1 : ¥43.02000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
6,985 In Stock | 1 : ¥44.50000 Cut Tape (CT) 4,000 : ¥36.94418 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
225 In Stock | 1 : ¥45.48000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
401 In Stock | 1 : ¥47.21000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
376 In Stock | 1 : ¥53.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
15,567 In Stock | 1 : ¥55.09000 Cut Tape (CT) 4,000 : ¥45.82175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
3,621 In Stock | 1 : ¥54.10000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
3,808 In Stock | 1 : ¥57.81000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-VQFN (9x9) | 64-VFQFN Exposed Pad | |||
2,116 In Stock | 1 : ¥61.72000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,061 In Stock | 1 : ¥62.56000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
7,996 In Stock | 1 : ¥64.86000 Cut Tape (CT) 4,000 : ¥53.81274 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
789 In Stock | 1 : ¥65.88000 Cut Tape (CT) 1,000 : ¥54.83293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 81 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP | |||
168 In Stock | 1 : ¥68.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 99 | 1MB (1M x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.63V | A/D 32x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 128-TQFP (14x14) | 128-TQFP | |||
1,022 In Stock | 1 : ¥42.86000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 51 | 256KB (256K x 8) | FLASH | - | 128K x 8 | 1.71V ~ 3.63V | A/D 24x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-QFN (9x9) | 64-VFQFN Exposed Pad | |||
1,129 In Stock | 1 : ¥43.35000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 37 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 20x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-QFN (7x7) | 48-VFQFN Exposed Pad | |||
343 In Stock | 1 : ¥53.94000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4F | 32-Bit Single-Core | 120MHz | EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Brown-out Detect/Reset, DMA, I2S, POR, PWM | 81 | 512KB (512K x 8) | FLASH | - | 192K x 8 | 1.71V ~ 3.63V | A/D 28x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 100-TQFP (14x14) | 100-TQFP |