Switching Converter, SMPS Transformers

Results: 2
Packaging
Tape & Reel (TR)Tray
Applications
Flyback ConvertersLED Drivers, AC/DC SMPS
Intended Chipset
ICE3BR4765JGICL8001G
Voltage - Primary
125 ~ 382V280 ~ 380V
Voltage - Auxiliary
14.4V @ 50mA19V @ 20mA
Voltage - Isolation
4500Vrms5000Vrms
Inductance @ Frequency
2.19mH @ 10kHz6.3mH @ 10kHz
Frequency
65kHz100kHz
Mounting Type
Surface MountThrough Hole
Height - Seated (Max)
0.433" (11.00mm)0.635" (16.13mm)
Footprint
0.800" L x 0.960" W (20.32mm x 24.38mm)0.941" L x 0.543" W (23.90mm x 13.80mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Intended Chipset
Chipset Manufacturer
Voltage - Primary
Voltage - Auxiliary
Voltage - Isolation
Inductance @ Frequency
Frequency
Operating Temperature
Mounting Type
Size / Dimension
Height - Seated (Max)
Footprint
Style
750817018
750817018
XFMR FLYBCK AC/DC CONV 2.19MH SM
Würth Elektronik
0
In Stock
Check Lead Time
1,050 : ¥28.08016
Tape & Reel (TR)
Tape & Reel (TR)
Active
For AC/DC Converters
Flyback Converters
ICE3BR4765JG
Infineon Technologies
125 ~ 382V
14.4V @ 50mA
5000Vrms
2.19mH @ 10kHz
65kHz
-40°C ~ 125°C
Surface Mount
-
0.433" (11.00mm)
0.941" L x 0.543" W (23.90mm x 13.80mm)
-
750815141
750815141
XFMR LED DR AC/DC CONV 6.3MH TH
Würth Elektronik
0
In Stock
Check Lead Time
1,000 : ¥36.39547
Tray
Tray
Active
For AC/DC Converters
LED Drivers, AC/DC SMPS
ICL8001G
Infineon Technologies
280 ~ 380V
19V @ 20mA
4500Vrms
6.3mH @ 10kHz
100kHz
-40°C ~ 125°C
Through Hole
-
0.635" (16.13mm)
0.800" L x 0.960" W (20.32mm x 24.38mm)
-
Showing
of 2

Switching Converter, SMPS Transformers


Switching Converter, SMPS Transformers are used to construct switch mode power supplies (SMPS) which are a type of power supply that uses semiconductor switching techniques rather than standard linear methods to provide the required output voltage. The basic switching converter consists of a power switching stage and a control circuit that may be designed to work with specific chipsets.