750845240 | |
---|---|
DigiKey Part Number | 732-2909-ND |
Manufacturer | |
Manufacturer Product Number | 750845240 |
Description | XFMR FLYBACK AC/DC CONV 2.6MH TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer 3600Vrms Isolation 47kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 750845240 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | BCR450, TDA4863 | |
Chipset Manufacturer | Infineon Technologies | |
Voltage - Primary | 280 ~ 380V | |
Voltage - Auxiliary | 15V @ 20mA | |
Voltage - Isolation | 3600Vrms | |
Inductance @ Frequency | 2.6mH @ 10kHz | |
Frequency | 47kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Size / Dimension | 1.240" L x 1.386" W (31.50mm x 35.20mm) | |
Height - Seated (Max) | 0.950" (24.13mm) | |
Footprint | 1.240" L x 1.386" W (31.50mm x 35.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.76000 | ¥68.76 |
10 | ¥55.03700 | ¥550.37 |