Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,740 In Stock | 1 : ¥166.74000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 85 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 17x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-XFBGA (8x8) | 121-XFBGA | |||
1,550 In Stock | 1 : ¥115.96000 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 87 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-XFBGA (8x8) | 121-XFBGA | |||
0 In Stock Check Lead Time | 450 : ¥91.35160 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 66 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 1x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 1,740 : ¥89.37741 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 87 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 1x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-XFBGA (8x8) | 121-XFBGA | |||
0 In Stock Check Lead Time | 2,000 : ¥101.61230 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 85 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 17x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 121-XFBGA (8x8) | 121-XFBGA | |||
0 In Stock Check Lead Time | 450 : ¥103.96111 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 66 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 18x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP | |||
0 In Stock Check Lead Time | 450 : ¥108.49731 Tray | Tray | Active | Not Verified | ARM® Cortex®-M4 | 32-Bit Single-Core | 150MHz | EBI/EMI, I2C, SPI, UART/USART, USB OTG | DMA, I2S, LVD, POR, PWM | 66 | 256KB (256K x 8) | FLASH | - | 256K x 8 | 1.71V ~ 3.6V | A/D 12x16b; D/A 2x6b, 1x12b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 100-LQFP (14x14) | 100-LQFP |