Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
192 In Stock | 1 : ¥231.83000 Cut Tape (CT) 250 : ¥205.55432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 10 MHz | - | LVCMOS | 3.3V | ±200ppb | - | -40°C ~ 85°C | 3.3mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) | |||
460 In Stock | 1 : ¥231.83000 Cut Tape (CT) 250 : ¥205.55432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 20 MHz | - | LVCMOS | 3.3V | ±200ppb | - | -40°C ~ 85°C | 3.3mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) | |||
458 In Stock | 1 : ¥223.88000 Cut Tape (CT) 250 : ¥205.55432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 24.576 MHz | - | LVCMOS | 3.3V | ±200ppb | - | -40°C ~ 85°C | 3.3mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) | |||
10 In Stock | 1 : ¥231.83000 Cut Tape (CT) 250 : ¥205.55432 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 40 MHz | - | LVCMOS | 3.3V | ±200ppb | - | -40°C ~ 85°C | 3.3mA | - | Surface Mount | 8-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.083" (2.10mm) |