RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Power - Max | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
748 In Stock | 1 : ¥185.50000 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | 2.4GHz, 5.8GHz | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz | Flat Bar | 2 | 2 | -10dB | 4.3dBi | 2 W | - | RP-SMA Male | IP65 | Adhesive | 0.303" (7.70mm) | Wi-Fi, WLAN | |||
491 In Stock | 1 : ¥185.50000 Bag | Bag | Active | WiFi | UHF (2GHz ~ 3GHz) | 2.4GHz | 2.4GHz ~ 2.5GHz | Flat Bar | 1 | 2 | -10dB | -2.41dBi | 2 W | Cable - 1m | RP-SMA Male | IP65 | Adhesive | 0.303" (7.70mm) | Bluetooth, ISM, Wi-Fi, WLAN | |||
0 In Stock | 100 : ¥179.88570 Bag | Bag | Obsolete | WiFi | SHF (f > 4GHz) | 5.8GHz | 4.9GHz ~ 5.85GHz | Flat Bar | 1 | 2 | -10dB | 4.1dBi | 2 W | - | RP-SMA Male | IP65 | Adhesive | 0.303" (7.70mm) | Wi-Fi, WLAN |