AC DC Converters

Results: 5
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
5V9V12V15V24V
Current - Output (Max)
450mA700mA850mA1.1A2A
Efficiency
79%82.14%82.32%82.49%
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Approval Agency
Standard Number
VOF-10B Series
VOF-10B-S5
AC/DC CONVERTER 5V 10W
CUI Inc.
304
In Stock
1 : ¥99.67000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
5V
-
-
-
2A
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
79%
Through Hole
4-DIP Module
1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
VOF-10B Series
VOF-10B-S15
AC/DC CONVERTER 15V 10W
CUI Inc.
90
In Stock
1 : ¥99.67000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
15V
-
-
-
700mA
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
82.49%
Through Hole
4-DIP Module
1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
VOF-10B Series
VOF-10B-S9
AC/DC CONVERTER 9V 10W
CUI Inc.
100
In Stock
1 : ¥99.67000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC
9V
-
-
-
1.1A
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
82.14%
Through Hole
4-DIP Module
1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
VOF-10B Series
VOF-10B-S12
AC/DC CONVERTER 12V 10W
CUI Inc.
0
In Stock
Check Lead Time
1 : ¥99.67000
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
12V
-
-
-
850mA
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
82.32%
Through Hole
4-DIP Module
1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
VOF-10B Series
VOF-10B-S24
AC/DC CONVERTER 24V 10W
CUI Inc.
0
In Stock
Check Lead Time
100 : ¥85.44760
Box
Box
Active
Open Frame
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
450mA
10 W
ITE (Commercial)
Universal Input
-25°C ~ 70°C (With Derating)
82.49%
Through Hole
4-DIP Module
1.91" L x 0.92" W x 0.81" H (48.6mm x 23.3mm x 20.5mm)
CB Scheme, EN, FCC, IEC, UL
60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 5

AC DC Converters


An device that converts an alternating current voltage input to a direct current voltage level output.