Flat Ribbon Cables

Results: 7
Packaging
BoxSpool
Number of Conductors
91420253464
Length
100.0' (30.48m)300.0' (91.44m)
Ribbon Width
0.450" (11.43mm)0.700" (17.78mm)1.000" (25.40mm)1.250" (31.75mm)1.700" (43.18mm)3.200" (81.28mm)
Ratings
-UL Style 2651
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
9L28014 008H100
9L28014 008H100
CBL RIBN 14COND 0.05 GRAY
Belden Inc.
1,700
In Stock
10,900
Factory
100 : ¥25.47560
Box
Box
Active
Flat Cable
14
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.700" (17.78mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
9L28034 008H100
9L28034 008H100
CABLE RIBBON 34COND 0.05 GRAY
Belden Inc.
800
In Stock
14,000
Factory
100 : ¥48.77070
Box
Box
Active
Flat Cable
34
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.700" (43.18mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
9L280XX Series
9L28020 008H100
CBL RIBN 20COND 0.05 GRAY 100'
Belden Inc.
39
In Stock
28,000
Factory
1 : ¥4,028.31000
Box
Box
Active
Flat Cable
20
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.000" (25.40mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
-
-
9L28009 008H100
9L28009 008H100
CBL RIBN 9COND 0.05 GRAY
Belden Inc.
3,900
In Stock
12,100
Factory
100 : ¥18.10620
Box
Box
Active
Flat Cable
9
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.450" (11.43mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
9L28025 008H100
9L28025 008H100
CBL RIBN 25COND 0.05 GRAY
Belden Inc.
300
In Stock
14,500
Factory
100 : ¥35.75610
Box
Box
Active
Flat Cable
25
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
1.250" (31.75mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
9L28064 008H100
9L28064 008H100
CBL RIBN 64COND 0.05 GRAY
Belden Inc.
600
In Stock
100 : ¥82.59430
Box
Box
Active
Flat Cable
64
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
3.200" (81.28mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
MFG_9L28014-008H300.jpg
9L28014 008H300
CBL RIBN 14COND 0.05 GRAY
Belden Inc.
0
In Stock
Check Lead Time
300 : ¥22.46583
Spool
Spool
Active
Flat Cable
14
0.050" (1.27mm)
300.0' (91.44m)
28 AWG
7 Strands / 36 AWG
Unshielded
Gray
0.035" (0.89mm)
0.700" (17.78mm)
Poly-Vinyl Chloride (PVC)
300 V
-40°C ~ 105°C
UL Style 2651
-
Showing
of 7

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).