LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,452 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 10mW/sr @ 50mA | 940nm | 1.3V | 35° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | |||
204 In Stock | 1 : ¥9.35000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 35mW/sr @ 50mA | 850nm | 1.5V | 35° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | |||
294 In Stock | 1 : ¥10.54000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 25mW/sr @ 50mA | 850nm | 1.5V | 35° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial | |||
996 In Stock | 1 : ¥3.91000 Bulk | Bulk | Active | Infrared (IR) | 100mA | 10mW/sr @ 50mA | 940nm | 1.3V | 35° | Top View | -40°C ~ 85°C (TA) | Through Hole | Radial |