Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,900 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
4,460 In Stock | 1 : ¥2.71000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
13,579 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,233 In Stock 10,000 Factory | 1 : ¥2.30000 Bulk | Bulk | Active | Plug | Male Pin | 4 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Panel Mount, Snap-In | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,496 In Stock 12,000 Factory | 1 : ¥2.38000 Bulk | Bulk | Active | Plug | Male Pin | 6 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Panel Mount, Snap-In | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,189 In Stock | 1 : ¥2.62000 Bulk | Bulk | Active | Plug | Male Pin | 8 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Panel Mount, Snap-In | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 10,800 : ¥1.74774 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Panel Mount, Snap-In | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 7,000 : ¥2.07386 Bulk | Bulk | Active | Plug | Male Pin | 10 | 0.145" (3.68mm) | 2 | 0.145" (3.68mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |