AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,175 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.53566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
1,993 In Stock | 1 : ¥17.00000 Cut Tape (CT) 2,500 : ¥7.14102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,499 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥9.38956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,485 In Stock | 1 : ¥17.26000 Cut Tape (CT) 2,500 : ¥7.62260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,469 In Stock | 1 : ¥17.26000 Cut Tape (CT) 2,500 : ¥7.25684 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 12 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
5,000 In Stock 2,500 Factory | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.53566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,486 In Stock 7,500 Factory | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.12611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,347 In Stock | 1 : ¥19.55000 Cut Tape (CT) 2,500 : ¥8.21537 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,497 In Stock | 1 : ¥20.32000 Cut Tape (CT) 2,500 : ¥8.96205 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 12 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,500 In Stock | 1 : ¥21.34000 Cut Tape (CT) 2,500 : ¥9.38956 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,496 In Stock | 1 : ¥20.61000 Cut Tape (CT) 2,500 : ¥9.06770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
0 In Stock | 1 : ¥18.72000 Cut Tape (CT) 2,500 : ¥8.24307 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Isolated | No | - | Half-Bridge | 15.8 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount | |||
2,500 In Stock | 1 : ¥19.38000 Cut Tape (CT) 2,500 : ¥8.53566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Isolated | No | - | Half-Bridge | 12 V | 9.5V ~ 20V | 50% | 20kHz ~ 750kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit | - | -55°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width), 14 Leads | 16-SOIC | Surface Mount |