DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
744 In Stock | 1 : ¥138.14000 Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | 0.272 in H2O (67.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 36.5dB(A) | 1.56 W | 5600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - | |||
205 In Stock | 1 : ¥138.14000 Bulk | Bulk | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 19.4 CFM (0.543m³/min) | 0.272 in H2O (67.7 Pa) | Ball | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 36.5dB(A) | 1.68 W | 5600 RPM | 3 Wire Leads | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | 14 ~ 158°F (-10 ~ 70°C) | CE, cULus, VDE | - |