DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
409 In Stock | 1 : ¥231.19000 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | UVLO | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) | |||
24 In Stock 22 Marketplace | 1 : ¥231.19000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) | |||
14 In Stock | 1 : ¥231.19000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 1.50" L x 0.87" W x 0.38" H (38.1mm x 22.1mm x 9.6mm) | |||
0 In Stock | 200 : ¥202.59205 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 1.49" L x 0.87" W x 0.38" H (38.0mm x 22.1mm x 9.6mm) | |||
0 In Stock Check Lead Time | 200 : ¥202.59205 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 95% | Surface Mount | 10-SMD Module | 1.49" L x 0.87" W x 0.38" H (38.0mm x 22.1mm x 9.6mm) | |||
0 In Stock Check Lead Time | 40 : ¥213.43450 Tray | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 0.8 ~ 3.6V | - | - | 22A | ITE (Commercial) | - | -40°C ~ 85°C | 95% | Through Hole | 10-DIP Module | 1.50" L x 0.87" W x 0.35" H (38.1mm x 22.1mm x 8.9mm) |