AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61 In Stock | 1 : ¥132.52000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 6 A | 72W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
11 In Stock | 1 : ¥132.52000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 48V | - | - | - | - | - | 1.6 A | 77W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 90% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
15 In Stock | 1 : ¥136.29000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 15V | - | - | - | - | - | 5 A | 75W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
12 In Stock | 1 : ¥136.29000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | 70W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
11 In Stock | 1 : ¥136.29000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 2.1 A | 76W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥126.59000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 24V | - | - | - | - | - | 3.2 A | 77W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 89% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 |