Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 100 V | - | 1.25 W | 200 Ohms | 1 µA @ 75 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 110 V | - | 1.25 W | 250 Ohms | 1 µA @ 82 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 11 V | - | 1.25 W | 7 Ohms | 4 µA @ 8.2 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 120 V | - | 1.25 W | 250 Ohms | 1 µA @ 91 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 12 V | ±2% | 3 W | 7 Ohms | 3 µA @ 9.1 V | 1.2 V @ 500 mA | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 130 V | - | 1.25 W | 300 Ohms | 1 µA @ 100 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 13 V | - | 1.25 W | 5 Ohms | 2 µA @ 10 V | 1.2 V @ 500 mA | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 160 V | - | 1.25 W | 350 Ohms | 1 µA @ 120 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 16 V | - | 1.25 W | 15 Ohms | 1 µA @ 12 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 180 V | - | 1.25 W | 400 Ohms | 1 µA @ 130 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 18 V | - | 1.25 W | 15 Ohms | 1 µA @ 13 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 20 V | - | 1.25 W | 15 Ohms | 1 µA @ 15 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 22 V | - | 1.25 W | 6 Ohms | 1 µA @ 16 V | 1.2 V @ 500 mA | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 240 V | - | 1.25 W | 850 Ohms | 1 µA @ 180 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 270 V | - | 1.25 W | 1000 Ohms | 1 µA @ 200 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 27 V | - | 1.25 W | 15 Ohms | 1 µA @ 20 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 33 V | - | 1.25 W | 15 Ohms | 1 µA @ 24 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 36 V | - | 1.25 W | 40 Ohms | 1 µA @ 27 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 39 V | - | 1.25 W | 40 Ohms | 1 µA @ 30 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 43 V | - | 1.25 W | 45 Ohms | 1 µA @ 33 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 47 V | - | 1.25 W | 45 Ohms | 1 µA @ 36 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 51 V | - | 1.25 W | 60 Ohms | 1 µA @ 39 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 62 V | - | 1.25 W | 80 Ohms | 1 µA @ 47 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 68 V | - | 1.25 W | 25 Ohms | 1 µA @ 51 V | 1.2 V @ 500 mA | 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
0 In Stock | 6,000 : ¥0.94030 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | 82 V | - | 1.25 W | 100 Ohms | 1 µA @ 62 V | 1.2 V @ 500 mA | -65°C ~ 150°C | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) |