LED COBs, Engines, Modules, Strips
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Color | CCT (K) | Wavelength | Configuration | Luminous Flux @ Current/Temperature | Current - Test | Temperature - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | CRI (Color Rendering Index) | Viewing Angle | Features | Size / Dimension | Height | Light Emitting Surface (LES) | Lens Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
677 In Stock | 1 : ¥54.58000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K | - | Square | 2532lm (Typ) | 630mA | 85°C | 33.7V | 119 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
286 In Stock | 1 : ¥54.58000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K 3-Step MacAdam Ellipse | - | Square | 2520lm (Typ) | 630mA | 25°C | 34.4V | 116 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
870 In Stock | 1 : ¥54.58000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K 4-Step MacAdam Ellipse | - | Square | 2774lm (Typ) | 630mA | 25°C | 34.4V | 128 lm/W | 1.26A | 95 (Typ) | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
532 In Stock | 1 : ¥54.58000 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K 4-Step MacAdam Ellipse | - | Square | 2810lm (Typ) | 630mA | 25°C | 34.4V | 130 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
0 In Stock Check Lead Time | 1 : ¥54.58000 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K 3-Step MacAdam Ellipse | - | Square | 2330lm (Typ) | 630mA | 25°C | 34.4V | 108 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
0 In Stock | 500 : ¥48.71214 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K 3-Step MacAdam Ellipse | - | Square | 2661lm (Typ) | 630mA | 25°C | 34.4V | 123 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
0 In Stock | 500 : ¥48.71214 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3500K 3-Step MacAdam Ellipse | - | Square | 2612lm (Typ) | 630mA | 25°C | 34.4V | 121 lm/W | 1.26A | 95 | 120° | - | 19.00mm L x 19.00mm W | 1.70mm | 13.80mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5700K | - | Square | 2557lm (Typ) | 630mA | 85°C | 33.7V | 120 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3500K | - | Square | 2377lm (Typ) | 630mA | 85°C | 33.7V | 112 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 6500K | - | Square | 2782lm (Typ) | 630mA | 25°C | 34.4V | 128 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 2700K | - | Square | 2120lm (Typ) | 630mA | 85°C | 33.7V | 100 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Neutral | 4000K | - | Square | 2421lm (Typ) | 630mA | 85°C | 33.7V | 114 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Cool | 5000K | - | Square | 2524lm (Typ) | 630mA | 85°C | 33.7V | 119 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat | |||
0 In Stock | 500 : ¥52.70228 Tube | Tube | Active | Chip On Board (COB) | White, Warm | 3000K | - | Square | 2293lm (Typ) | 630mA | 85°C | 33.7V | 108 lm/W | 1.26A | 95 | 120° | Dimming | 19.00mm L x 19.00mm W | 1.70mm | 14.00mm Dia | Flat |