DC DC Converters

Results: 5
Packaging
BulkTape & Reel (TR)Tray
Features
-Remote On/Off, OCP, OTP, UVLO
Mounting Type
Surface MountThrough Hole
Package / Case
10-DIP Module10-SMD Module
Size / Dimension
0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm)0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Current - Output (Max)
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
PTH08T261WAD
PTH08T261WAD
DC DC CONVERTER 0.69-5.5V
Texas Instruments
167
In Stock
165
Marketplace
30 : ¥73.55933
Bulk
1 : ¥95.64000
Tray
Bulk
Tray
Active
Non-Isolated PoL Module
1
4.5V
14V
0.69 ~ 5.5V
-
-
3A
ITE (Commercial)
-
-40°C ~ 85°C
95%
Through Hole
10-DIP Module
0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm)
PTH08T260WAZ
PTH08T261WAZ
DC DC CONVERTER 0.69-5.5V
Texas Instruments
47
In Stock
521
Marketplace
30 : ¥73.55933
Bulk
1 : ¥95.64000
Tray
Bulk
Tray
Active
Non-Isolated PoL Module
1
4.5V
14V
0.69 ~ 5.5V
-
-
3A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
PTH08T260WAS
PTH08T261WAS
DC DC CONVERTER 0.69-5.5V
Texas Instruments
36
In Stock
191
Marketplace
30 : ¥73.55933
Bulk
1 : ¥95.64000
Tray
Bulk
Tray
Active
Non-Isolated PoL Module
1
4.5V
14V
0.69 ~ 5.5V
-
-
3A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
PTH08T260WAZ
PTH08T261WAZT
DC DC CONVERTER 0.69-5.5V
Texas Instruments
0
In Stock
1,178
Marketplace
Check Lead Time
250 : ¥79.72684
Tape & Reel (TR)
30 : ¥73.55933
Bulk
Tape & Reel (TR)
Bulk
Active
Non-Isolated PoL Module
1
4.5V
14V
0.69 ~ 5.5V
-
-
3A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
PTH08T260WAS
PTH08T261WAST
DC DC CONVERTER 0.69-5.5V
Texas Instruments
0
In Stock
Check Lead Time
250 : ¥82.55604
Tape & Reel (TR)
Tape & Reel (TR)
Active
Non-Isolated PoL Module
1
4.5V
14V
0.69 ~ 5.5V
-
-
3A
ITE (Commercial)
Remote On/Off, OCP, OTP, UVLO
-40°C ~ 85°C
95%
Surface Mount
10-SMD Module
0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm)
Showing
of 5

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.