AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 In Stock | 1 : ¥1,274.98000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 12V | 25A | - | 210mW (Max) | - | Medical | Level VI | - | Rectangular, 8 Position | 39.4" (1.00m) | IEC 320-C14 | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 | |||
20 In Stock | 1 : ¥1,274.98000 Box | Box | Active | North America | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 12.5A | 300 W | 210mW (Max) | - | Medical | Level VI | - | Rectangular, 8 Position | 39.4" (1.00m) | IEC 320-C14 | 10.00" L x 4.57" W x 1.85" H (254.0mm x 116.0mm x 47.0mm) | CB, CE, cULus, FCC, PSE, TUV, UKCA | 60601-1 |