DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,328 In Stock | 1 : ¥147.69000 Cut Tape (CT) 250 : ¥122.68700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 5.5V | - | - | 12A | 66 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock | 250 : ¥110.13684 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 12A | 44 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94.6% | Surface Mount | Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 250 : ¥120.78396 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.6V | - | - | 12A | 44 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 250 : ¥121.67948 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.63V | - | - | 12A | 44 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94.6% | Surface Mount | Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 250 : ¥123.35856 Tape & Reel (TR) | Tape & Reel (TR) | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.69 ~ 5.5V | - | - | 12A | 66 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94.3% | Surface Mount | Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active High | |||
0 In Stock Check Lead Time | 1 : ¥165.59000 Cut Tape (CT) 250 : ¥137.57496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated PoL Module | 1 | 4.5V | 14V | 0.7 ~ 5.5V | - | - | 12A | 65 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 105°C | 94.3% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low | |||
0 In Stock | 1 : ¥168.14000 Cut Tape (CT) 250 : ¥139.70196 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Non-Isolated PoL Module | 1 | 2.4V | 5.5V | 0.6 ~ 3.6V | - | - | 12A | 40 W | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.80" L x 0.45" W x 0.33" H (20.3mm x 11.4mm x 8.5mm) | Enable, Active Low |