Variable Capacitance (Varicaps, Varactors)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance @ Vr, F | Capacitance Ratio | Capacitance Ratio Condition | Voltage - Peak Reverse (Max) | Diode Type | Q @ Vr, F | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 500 : ¥22.67958 Bulk | Bulk | Active | 2.7pF @ 4V, 1MHz | 3.7 | C0/C30 | 30 V | Single | 2500 @ 4V, 50MHz | -55°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
0 In Stock Check Lead Time | 1,000 : ¥24.21892 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2.7pF @ 4V, 1MHz | 3.7 | C0/C30 | 30 V | Single | 2500 @ 4V, 50MHz | -55°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |