Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,002 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥2.86916 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X | Analog Voltage | ±8mT | 1.7V ~ 5.5V | 1.5µA (Typ) | 20mA | - | - | -40°C ~ 85°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
1,298 In Stock | 1 : ¥6.72000 Cut Tape (CT) 3,000 : ¥3.85950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X | Analog Voltage | ±8mT | 1.7V ~ 5.5V | 1.5µA (Typ) | 20mA | - | - | -40°C ~ 125°C | - | SOT-23-3 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | |||
5,627 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X | Analog Voltage | ±8mT | 1.7V ~ 5.5V | 1.5µA (Typ) | 20mA | - | - | -40°C ~ 85°C | - | 4-LGA (1.45x1.45) | Surface Mount | 4-XFLGA | |||
2,865 In Stock | 1 : ¥9.93000 Cut Tape (CT) 3,000 : ¥3.98011 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | Single | Analog Voltage | ±2mT | 1.7V ~ 5.5V | 50µA | 20mA | - | - | -40°C ~ 85°C | - | 4-LGA (1.45x1.45) | Surface Mount | 4-XFLGA | |||
0 In Stock Check Lead Time | 9,000 : ¥3.71477 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetoresistive | X | Analog Voltage | ±8mT | 1.7V ~ 5.5V | 1.5µA (Typ) | 20mA | - | - | -40°C ~ 125°C | - | 4-LGA (1.45x1.45) | Surface Mount | 4-XFLGA | |||
0 In Stock Check Lead Time | 9,000 : ¥3.91532 Tape & Reel (TR) | Tape & Reel (TR) | Active | Magnetoresistive | X | Analog Voltage | ±2mT | 1.7V ~ 5.5V | 50µA | 20mA | - | - | -40°C ~ 125°C | - | 4-LGA (1.45x1.45) | Surface Mount | 4-XFLGA |