JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Current - Drain (Idss) @ Vds (Vgs=0) | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
430 In Stock | 1 : ¥44.82000 Bulk | Bulk | Active | N-Channel | 40 V | 18 mA @ 10 V | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
5,867 In Stock | 1 : ¥47.86000 Cut Tape (CT) 3,000 : ¥24.04068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | 40 V | 18 mA @ 10 V | 200 mV @ 1 nA | 20pF @ 15V | 400 mW | -55°C ~ 135°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |