Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥837.08000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 4 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/18 | |||
600 In Stock | 1 : ¥898.66000 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.8 VDC | 1.8 VDC | 2 ms | 4 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/19 | |||
0 In Stock Check Lead Time | 50 : ¥506.85180 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | - | - | 17 mA | Non Latching | - | PC Pin | - | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 60 : ¥635.40683 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 | |||
0 In Stock Check Lead Time | 36 : ¥707.35000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 100 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 | |||
0 In Stock Check Lead Time | 51 : ¥672.81824 Bulk | Bulk | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 3.4 VDC | 0.28 VDC | 4 ms | 7.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥723.39020 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 15.2 VDC | 1.4 VDC | 2 ms | 4 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/19 | |||
0 In Stock Check Lead Time | 59 : ¥723.39153 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 8.3 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 15.2 VDC | 1.7 VDC | 4 ms | 7.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥675.70600 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥711.96160 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | - | - | 30.8 mA | Non Latching | Diode | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/18 | |||
0 In Stock Check Lead Time | 50 : ¥770.92240 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 4 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/18 | |||
0 In Stock Check Lead Time | 50 : ¥711.96160 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 30.7 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 4 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/18 | |||
0 In Stock Check Lead Time | 104 : ¥472.05923 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | - | - | 17 mA | Non Latching | - | PC Pin | - | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 48 : ¥505.40688 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 90 : ¥507.80867 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | - | - | 100 mA | Non Latching | - | PC Pin | - | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 73 : ¥511.33027 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 1 A | - | - | 100 mA | Non Latching | - | PC Pin | - | - | 2.7 VDC | 0.22 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 50 : ¥537.18500 Bulk | Bulk | Active | Through Hole | 18VDC | DPDT (2 Form C) | 1 A | - | - | 20.5 mA | Non Latching | - | PC Pin | - | - | 10.5 VDC | 0.91 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 44 : ¥541.08614 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | - | - | 30.8 mA | Non Latching | - | PC Pin | - | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 66 : ¥541.66303 Bulk | Bulk | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | - | - | 61.2 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.28 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 43 : ¥562.89674 Bulk | Bulk | Active | Through Hole | 6VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 61.2 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 3.5 VDC | 0.28 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 42 : ¥571.99595 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 58 : ¥635.40621 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 | |||
0 In Stock Check Lead Time | 72 : ¥635.40639 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 28VDC - Nom | - | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 | |||
0 In Stock Check Lead Time | 60 : ¥635.40683 Bulk | Bulk | Active | Through Hole | 26.5VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 17 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 14.2 VDC | 1.37 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 | |||
0 In Stock Check Lead Time | 70 : ¥635.40700 Bulk | Bulk | Active | Through Hole | 12VDC | DPDT (2 Form C) | 1 A | 115VAC, 28VDC - Max | 115VA, 28W | 30.8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | - | 7 VDC | 0.63 VDC | 2 ms | 1.5 ms | -65°C ~ 125°C | Silver Palladium (AgPd), Gold (Au) | - | General Purpose | Military | MIL-R-39016/17 |