Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,411 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.21510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 16 V | ±2% | 200 mW | 40 Ohms | 100 nA @ 12 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
7,985 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.22640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 410 mW | 60 Ohms | 100 nA @ 800 mV | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
4,915 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±1.96% | 200 mW | 60 Ohms | 100 nA @ 800 mV | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
4,714 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 7.5 V | ±2% | 200 mW | 7 Ohms | 100 nA @ 5 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
4,173 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±1.96% | 200 mW | 40 Ohms | 100 nA @ 1 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
1,568 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±2% | 200 mW | 15 Ohms | 100 nA @ 7.5 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | |||
0 In Stock Check Lead Time | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.21510 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 V | ±2% | 200 mW | 80 Ohms | 100 nA @ 18 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 |