DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥342.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 12V | - | - | - | 835mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
9 In Stock | 1 : ¥342.51000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 24V | - | - | - | 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥352.61000 Tube | Tube | Active | Isolated Module | 1 | 40V | 160V | 24V | - | - | - | 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
7 In Stock | 1 : ¥352.61000 Tube | Tube | Active | Isolated Module | 1 | 40V | 160V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 82% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
18 In Stock | 1 : ¥353.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 12V | - | - | - | 835mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
17 In Stock | 1 : ¥353.60000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
12 In Stock | 1 : ¥353.60000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 24V | - | - | - | 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
6 In Stock | 1 : ¥353.60000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 5V | - | - | - | 2A | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 84% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
11 In Stock | 1 : ¥354.34000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
8 In Stock | 1 : ¥354.34000 Tube | Tube | Active | Isolated Module | 2 | 9V | 36V | 15V | -15V | - | - | 335mA, 335mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥363.61000 Tube | Tube | Active | Isolated Module | 2 | 40V | 160V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
8 In Stock | 1 : ¥366.32000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 15V | -15V | - | - | 335mA, 335mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 88% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥342.51000 Tube | Tube | Active | Isolated Module | 1 | 9V | 36V | 15V | - | - | - | 670mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥342.51000 Tube | Tube | Active | Isolated Module | 1 | 18V | 75V | 15V | - | - | - | 670mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 87% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥352.61000 Tube | Tube | Active | Isolated Module | 1 | 40V | 160V | 12V | - | - | - | 835mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥352.61000 Tube | Tube | Active | Isolated Module | 1 | 40V | 160V | 15V | - | - | - | 670mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 85% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥354.34000 Tube | Tube | Active | Isolated Module | 2 | 18V | 75V | 12V | -12V | - | - | 417mA, 417mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 89% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 | |||
10 In Stock | 1 : ¥363.61000 Tube | Tube | Active | Isolated Module | 2 | 40V | 160V | 15V | -15V | - | - | 335mA, 335mA | 10 W | 3 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 90°C (With Derating) | 86% | Through Hole | 6-DIP Module | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | - | - | CB, cURus | 62368-1 |