DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
183 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 79% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
120 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
65 In Stock | 1 : ¥18.55000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : ¥18.55000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 3.3V | - | - | - | 303mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 75% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
100 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
84 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
75 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
71 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
55 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 5V | - | - | - | 200mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 78% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
40 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 24V | - | - | - | 42mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock | 39 : ¥18.57513 Tube | Tube | Not For New Designs | Isolated Module | 1 | 21.6V | 26.4V | 9V | - | - | - | 111mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock | 39 : ¥24.76410 Tube | Tube | Not For New Designs | Isolated Module | 1 | 10.8V | 13.2V | 12V | - | - | - | 83mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 80% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥26.27000 Tube | Tube | Not For New Designs | Isolated Module | 1 | 13.5V | 16.5V | 15V | - | - | - | 67mA | 1 W | 1.5 kV | ITE (Commercial) | - | -40°C ~ 105°C (With Derating) | 81% | Through Hole | 8-DIP Module, 4 Leads | 0.50" L x 0.40" W x 0.32" H (12.7mm x 10.2mm x 8.2mm) | - | - | CE, cURus | 62368-1 |