DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Control Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 18A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
5 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | 42A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
5 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | 80A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 83% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
4 In Stock 9 Factory | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 5V | - | - | 80A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 83% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
3 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 18A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
2 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 19V | 36V | 12V | - | - | 42A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
1 In Stock | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | 80A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 78% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 18V | 36V | 28V | - | - | 18A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 19V | 36V | 12V | - | - | 42A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 12V | - | - | 42A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 89% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 28V | - | - | 18A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 90% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low | |||
0 In Stock Check Lead Time | 1 : ¥2,204.50000 Bulk | Bulk | Active | Isolated Module | 1 | 36V | 76V | 3.3V | - | - | 80A | 500 W | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP, OVP | -40°C ~ 100°C | 78% | Through Hole | Full Brick | 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) | Enable, Active Low |