DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Current - Output (Max) | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183 In Stock | 1 : ¥84.56000 Bulk | Bulk | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
134 In Stock 2,409 Marketplace | 25 : ¥89.07240 Bulk 1 : ¥115.92000 Tray | Bulk Tray | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 6A | ITE (Commercial) | - | -40°C ~ 85°C | 94% | Through Hole | 10-DIP Module | 0.75" L x 0.62" W x 0.34" H (19.1mm x 15.7mm x 8.6mm) | |||
0 In Stock 452 Marketplace Check Lead Time | 250 : ¥96.56616 Tape & Reel (TR) 25 : ¥89.07240 Bulk | Tape & Reel (TR) Bulk | Active | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
36 In Stock 98 Marketplace | 25 : ¥89.07240 Bulk 1 : ¥115.92000 Tray | Bulk Tray | Obsolete | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.2V | 5.5V | 0.69 ~ 3.6V | - | - | 6A | ITE (Commercial) | Remote On/Off, OCP, OTP, UVLO | -40°C ~ 85°C | 94% | Surface Mount | 10-SMD Module | 0.75" L x 0.62" W x 0.36" H (19.1mm x 15.7mm x 9.1mm) |